Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRAL
Manufacturer Part NoIN4T8GNELSX
Newark Part No.78AK6133
Product RangeGeneric Desktop RAM
Your Part Number
No Longer Available
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoIN4T8GNELSX
Newark Part No.78AK6133
Product RangeGeneric Desktop RAM
Memory Density8GB
Memory Speed2666MHz
Module MemoryPC4-21300
Module Form Factor288-Pin DDR4 DIMM
Memory ApplicationDesktop DIMM
Memory Configuration1G x 64bit
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom1.2V
Operating Temperature Min-
Operating Temperature Max-
Product RangeGeneric Desktop RAM
SVHCTo Be Advised
Technical Specifications
Memory Density
8GB
Module Memory
PC4-21300
Memory Application
Desktop DIMM
Supply Voltage Min
-
Supply Voltage Nom
1.2V
Operating Temperature Max
-
SVHC
To Be Advised
Memory Speed
2666MHz
Module Form Factor
288-Pin DDR4 DIMM
Memory Configuration
1G x 64bit
Supply Voltage Max
-
Operating Temperature Min
-
Product Range
Generic Desktop RAM
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
