Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $69.640 |
5+ | $61.590 |
10+ | $59.570 |
25+ | $55.840 |
50+ | $52.730 |
100+ | $51.810 |
250+ | $50.920 |
Price for:Each
Minimum: 1
Multiple: 1
$69.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No000L30700
Newark Part No.44AM4576
Product RangeEXI Series
Product RangeEXI Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max23AWG
Wire Size AWG Min24AWG
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Technical Specifications
Product Range
EXI Series
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
23AWG
For Use With
ITT Cannon Veam FRCIR-M12 Series Circular Connectors
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate