Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoEMDF101W334M1GV001E
Newark Part No.01N4575
Product RangeX2Y Series
Also Known As101X41W334MV4E
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$3,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoEMDF101W334M1GV001E
Newark Part No.01N4575
Product RangeX2Y Series
Also Known As101X41W334MV4E
Capacitance0.33µF
Voltage(DC)100V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeX2Y Series
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
0.33µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Product Range
X2Y Series
Product Width
2.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Alternatives for EMDF101W334M1GV001E
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate