Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoULHRR-06V-1A1-K (HF)
Newark Part No.22AM0553
Product RangeULH Series
1,150 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.604 |
| 100+ | $0.487 |
| 500+ | $0.412 |
| 1000+ | $0.359 |
| 2500+ | $0.317 |
| 10000+ | $0.287 |
| 25000+ | $0.262 |
Price for:Each
Minimum: 10
Multiple: 10
$6.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoULHRR-06V-1A1-K (HF)
Newark Part No.22AM0553
Product RangeULH Series
Product RangeULH Series
No. of Positions6Positions
For Use WithJST ULH Series 2mm Pitch Board-to-Wire Connectors
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
IP Rating-
Voltage Rating100V
Current Rating5A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
ULH Series
No. of Positions
6Positions
Connector Body Material
Nylon (Polyamide) Body
IP Rating
-
Current Rating
5A
Gender
Receptacle
For Use With
JST ULH Series 2mm Pitch Board-to-Wire Connectors
IP Rating
-
Voltage Rating
100V
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate