Print Page
Image is for illustrative purposes only. Please refer to product description.
Digital Delivery
Download in 2-3 Business Days
View cut-off times
Quantity | Price |
---|---|
1+ | $2,268.140 |
Price for:Each
Minimum: 1
Multiple: 1
$2,268.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEIL
Manufacturer Part NoMDK001 MDKPLUS FLEXFL SMREN1YR
Newark Part No.62AK6442
Core ArchitectureARM
Supported FamiliesARM9, ARM7, Cortex-A, Cortex-M, Cortex-R
Software EditionPlus
License TypeFlex Floating
No. of User Licenses-
Supported HostsWindows
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
MDK-Plus is the full-featured software development suite for Arm®-based microcontrollers. MDK-Plus contains all features of the MDK-Essential edition.
- Flex Floating license and includes one year of support & maintenance renewal
- Industry leading ARM C/C++ compilation toolchain
- Plus edition supports Cortex-M/Arm7/Arm9 and selected Cortex-A/R devices
- Includes selected middleware components for IPv4, USB, file system and graphics
- Software packs regularly updated to include new device and board support independent of toolchain
- MDK development environment runs on Microsoft Windows v7 or later
- Arm C/C++ compilers with assembler, linker and highly optimized run-time libraries
- MDK is also available as part of Arm DS Development Studio
- Numerous example projects help user quickly become familiar with MDK-ARM powerful built in features
- CMSIS cortex microcontroller software interface standard compliant
Technical Specifications
Core Architecture
ARM
Software Edition
Plus
No. of User Licenses
-
Product Range
-
Supported Families
ARM9, ARM7, Cortex-A, Cortex-M, Cortex-R
License Type
Flex Floating
Supported Hosts
Windows
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
US ECCN:3D991
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate