New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Equipment Services, Warranties & Training
                                                                                                  4. Test Equipment Warranties
                                                                                                  Print Page

                                                                                                  KEITHLEY-4200-BTI-A-EW

                                                                                                  Test Equipment Warranty, Keithley Care Extended Warranty Service Plan, 1 Year

                                                                                                  KEITHLEY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEITHLEY KEITHLEY-4200-BTI-A-EW
                                                                                                  ManufacturerKEITHLEY
                                                                                                  Manufacturer Part NoKEITHLEY-4200-BTI-A-EW
                                                                                                  Newark Part No.46AM5670
                                                                                                  Product Range4200 Series
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)

                                                                                                  Product Information

                                                                                                  KEITHLEY
                                                                                                  ManufacturerKEITHLEY
                                                                                                  Manufacturer Part NoKEITHLEY-4200-BTI-A-EW
                                                                                                  Newark Part No.46AM5670
                                                                                                  Product Range4200 Series
                                                                                                  Warranty TypeKeithley Care Extended Warranty Service Plan
                                                                                                  Warranty Extension1 Year
                                                                                                  For Use WithTektronix 4200-BTI-A Ultra-Fast NBTI/PBTI Packages
                                                                                                  FeaturesRepair Coverage Includes Parts, Labor and Transportation
                                                                                                  Product Range4200 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  KEITHLEY-4200-BTI-A-EW is a 1 year KeithleyCare extended warranty service plan for Tektronix 4200-BTI-A ultra-fast NBTI/PBTI package. KeithleyCare™ plans provide fast, high quality services while saving up to 80% of the cost of on-demand service events. As the OEM, Keithley guarantees your repaired instrument is returned to original factory performance specifications. Our worldwide service centers are staffed by experienced technicians, and equipped with proprietary tools and software optimized for restoring your Keithley products to like-new condition. Your instruments also receive the latest firmware updates and safety modifications with each repair. Minimize downtime with a KeithleyCare™ plan. Online tools are available to book your repair order and track your instrument’s progress through the service process. Depot technicians around the world have immediate access to genuine Keithley replacement parts and proprietary tools that speed their work.

                                                                                                  • 1 year extension of factory warranty
                                                                                                  • Fast turnaround time (guarantees faster repair time than without coverage)
                                                                                                  • Low repair cost, covering all parts, labor, and return shipping
                                                                                                  • 90 day service warranty
                                                                                                  • Includes factory verified standard calibration and adjustments to published accuracy specifications

                                                                                                  Technical Specifications

                                                                                                  Warranty Type

                                                                                                  Keithley Care Extended Warranty Service Plan

                                                                                                  For Use With

                                                                                                  Tektronix 4200-BTI-A Ultra-Fast NBTI/PBTI Packages

                                                                                                  Product Range

                                                                                                  4200 Series

                                                                                                  Warranty Extension

                                                                                                  1 Year

                                                                                                  Features

                                                                                                  Repair Coverage Includes Parts, Labor and Transportation

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.