Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHH223JLP4320ME4
Newark Part No.86AK3091
Product RangePHH223 Series
Your Part Number
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.640 |
| 10+ | $17.130 |
| 25+ | $16.590 |
| 50+ | $15.920 |
| 100+ | $15.540 |
| 250+ | $15.320 |
| 500+ | $15.190 |
Price for:Each
Minimum: 1
Multiple: 1
$20.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHH223JLP4320ME4
Newark Part No.86AK3091
Product RangePHH223 Series
Capacitance3200µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageRadial Leaded
ESR-
Lifetime @ Temperature-
Product Diameter18.2mm
Product Length-
Product Width-
Product Height35.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePHH223 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3200µF
Voltage(DC)
35V
ESR
-
Product Diameter
18.2mm
Product Width
-
Operating Temperature Min
-40°C
Product Range
PHH223 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
-
Product Length
-
Product Height
35.7mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
