Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPHV223JLL4220ME4
Newark Part No.20AM0347
Product RangePHV223 Series
85 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.900 |
10+ | $19.220 |
25+ | $17.920 |
50+ | $16.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$24.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHV223JLL4220ME4
Newark Part No.20AM0347
Product RangePHV223 Series
Capacitance2200µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageVertical Radial Crown - SMD
ESR0.0068ohm
Lifetime @ Temperature2000 hours @ 125°C
Product Diameter-
Product Length-
Product Width19mm
Product Height28.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePHV223 Series
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
2200µF
Voltage(DC)
35V
ESR
0.0068ohm
Product Diameter
-
Product Width
19mm
Operating Temperature Min
-40°C
Product Range
PHV223 Series
SVHC
No SVHC (21-Jan-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Vertical Radial Crown - SMD
Lifetime @ Temperature
2000 hours @ 125°C
Product Length
-
Product Height
28.9mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability