Print Page
2423804-1
EMI GASKET, MONEL ALLOY, ROUND, 250MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423804-1
Newark Part No.82AK0544
Product Range100 Series
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.700 |
| 50+ | $26.450 |
| 100+ | $24.620 |
| 250+ | $23.190 |
| 500+ | $21.960 |
Price for:Each
Minimum: 1
Multiple: 1
$28.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423804-1
Newark Part No.82AK0544
Product Range100 Series
Shielding TypeEMI Shielding
Gasket MaterialMonel Alloy
Product Length250mm
Length250mm
Product Width25.4mm
Width25.4mm
Depth-
Product Depth-
Attenuation-
Product Range100 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
250mm
Product Width
25.4mm
Depth
-
Attenuation
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Monel Alloy
Length
250mm
Width
25.4mm
Product Depth
-
Product Range
100 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability