Print Page
2423809-1
EMI GASKET, SILICONE, ROUND, 250MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No2423809-1
Newark Part No.82AK0548
Product Range200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.610 |
| 10+ | $9.110 |
| 25+ | $8.700 |
| 50+ | $8.280 |
| 100+ | $7.800 |
| 500+ | $6.600 |
| 1000+ | $6.140 |
| 2500+ | $5.640 |
Price for:Each
Minimum: 1
Multiple: 1
$9.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No2423809-1
Newark Part No.82AK0548
Product Range200 Series
Shielding TypeEMI Shielding
Gasket MaterialSilicone
Length250mm
Product Length250mm
Width-
Product Width-
Depth-
Product Depth-
Product Range200 Series
Attenuation-
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Length
250mm
Width
-
Depth
-
Product Range
200 Series
SVHC
To Be Advised
Gasket Material
Silicone
Product Length
250mm
Product Width
-
Product Depth
-
Attenuation
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability