| Quantity | Price |
|---|---|
| 1+ | $28,963.750 |
Product Information
Product Overview
The E5063A/285/GPIB from Keysight Technologies is an ENA series network analyzer. It is a low cost network analyzer for simple passive component testing. The E5063A provides best balance between price and performance to satisfy users business and technical requirements. It leverages consistent measurement framework of industry standard ENA series to boost efficiency, productivity and is future proof, ready to evolve as technologies change. The E5063A provides solid measurement performance for testing simple RF passive components at lower prices. This enables users to reduce test equipment cost without sacrificing test quality. It supports major calibration and data analysis capabilities that are compatible with E5071C and required for testing RF passive components. The E5063A provides measurements consistent with industry standard E5071C. It features fixture simulator, time domain analysis/test wizard option, wireless power transfer and materials measurement key software capability.
- 100KHz to 8.5GHz frequency, 2-port 50 ohm S-parameter test set, unmatched performance
- 106dB (spec), 112dB (typ) at 4.34GHz to 8.5GHz (IF bandwidth = 10Hz) system dynamic range
- 10mdBrms (spec), 5mdBrms (typ) at 4.34GHz to 8.5GHz, 70KHz IFBW trace noise (tx, magnitude)
- 20mdBrms (spec), 10mdBrms (typ) at 4.34GHz to 8.5GHz, 70KHz IFBW trace noise (reflection, magnitude)
- ±0.025dB/°C (typ) transmission, ±0.035dB/°C (typ) reflection at 6GHz to 12GHz stability (magnitude)
- Test port output power is -20 to 0dBm at 300KHz to 8.5GHz low noise floor
- LAN, USB (front 2, rear 4), USBTMC, GPIB interfaces and CE, CSA, LXI class C certifications
- 32 maximum channels, linear & log frequency, segment sweep type, edit and execute test mode
- 10,001 points maximum NOP, more accuracy and R&R, more languages supported, more ESD robustness
- Proven calibration/analysis capabilities multi-DUT test, best solution for PCB manufacturing test
Applications
Test & Measurement
Technical Specifications
TFT LCD Touch Screen
S-parameter test
To Be Advised
-
E5063A Series
Legislation and Environmental
RoHS
Product Compliance Certificate