Print Page
26-06-13-905
Power Relay, SPDT, SPST-NO-DM, 28 VDC, 350 A, 26 Series, Chassis, Non Latching
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part No26-06-13-905
Newark Part No.92AK5897
Product Range26 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,649.640 |
| 12+ | $2,399.350 |
| 48+ | $2,188.500 |
| 168+ | $2,003.760 |
| 360+ | $1,845.700 |
Price for:Each
Minimum: 10
Multiple: 10
$26,496.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part No26-06-13-905
Newark Part No.92AK5897
Product Range26 Series
Contact ConfigurationSPDT, SPST-NO-DM
Coil Voltage28VDC
Contact Current350A
Product Range26 Series
Relay MountingChassis
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance82ohm
SVHCLead
Product Overview
26-06-13-905 is a standard power relay.
- Monostable, DC coil magnetic system
- 82 ohm coil resistance
- Coil voltage rating from 18 to 32VDC
- Contact voltage rating is 28VDC
- 1 Form X, SPST-NO with aux. contact arrangement
- 350A maximum contact current rating
- AgSnO₂ contact material, 1-pole contact
- Magnetic blowout relay mounting
- Operating temperature range from -55°C to 130°C
Technical Specifications
Contact Configuration
SPDT, SPST-NO-DM
Contact Current
350A
Relay Mounting
Chassis
Contact Voltage VAC
-
Contact Voltage VDC
-
Coil Resistance
82ohm
Coil Voltage
28VDC
Product Range
26 Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Tin Oxide
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate