ES-2002-T312-020B
Emergency Stop Switch, Non Illuminated, Flush, DPST-NC, Maintained, Wire Leaded with Connector, 8 A

Need more?
| Quantity | Price |
|---|---|
| 1+ | $204.630 |
| 200+ | $186.640 |
| 600+ | $170.890 |
| 1500+ | $157.410 |
| 3000+ | $146.160 |
Product Information
Product Overview
ES-2002-T312-020B is a KISSLING ES series E-STOP switch. It is a compact, sealed and ruggedized switch with small dimensions and a high resistance to shock, vibration, dust and moisture. These characteristics are important for safe and reliable switching. It is a plug-and-play system that can be used in hazardous environments. Safety-related switching applications are no place to compromise on quality. It is used in applications such as E-mobility charging station, commercial vehicles, off-road vehicles, lifting vehicles, construction and agricultural vehicles, hydraulic systems, and remote control panels.
- CuZn material terminal, short circuit protection
- Ag-alloy contact material, sealed housing conforms to IP6K9K
- Mechanical life is 40,000 cycles
- Voltage range from 9 to 32VDC
- Dielectric withstanding voltage is 1050VAC up to 1min
- Contact resistance is 50mohm minimum
- Insulation resistance is 100Mohm at 500VDC
- 10.1A maximum current
- 12VDC, 10mA minimum switching capacity
- Operating temperature range from -40°C to +85°C
Technical Specifications
DPST-NC
Wire Leaded with Connector
-
Mushroom
ES Series
Maintained
8A
24V
IP67, IP6K9K
Decamethylcyclopentasiloxane
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate