Print Page
ES-2003-T111
Emergency Stop Switch, Non Illuminated, Flush, 3PST-NC, Maintained, Connector, 10 A, 24 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part NoES-2003-T111
Newark Part No.93AK6048
Product RangeES Series
Your Part Number
38 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $125.260 |
| 200+ | $114.250 |
| 600+ | $104.620 |
| 1500+ | $96.360 |
| 3000+ | $89.460 |
Price for:Each
Minimum: 1
Multiple: 1
$125.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part NoES-2003-T111
Newark Part No.93AK6048
Product RangeES Series
Contact Configuration3PST-NC
Switch OperationMaintained
Switch TerminalsConnector
Contact Current Max10A
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Pushbutton Actuator StyleMushroom
IP RatingIP67, IP6K9K
Product RangeES Series
SVHCLead
Product Overview
ES-2003-T111 is a KISSLING ES series E-STOP switch. This ES series is a compact, sealed and ruggedized switch with small dimensions and a high resistance to shock, vibration, dust and moisture. These characteristics are important for safe and reliable switching. It is a plug-and-play system that can be used in hazardous environments. Safety-related switching applications are no place to compromise on quality. It is used in applications such as E-mobility charging station, commercial vehicles, off-road vehicles, lifting vehicles, construction and agricultural vehicles, hydraulic systems, and remote control panels.
- Sealed housing conforms to IP6K9K
- CuZn material terminals
- Cu-alloy current carrying parts
- Ag-alloy contact material
- Mechanical life is 40,000 cycles
- Voltage range from 9 to 32VDC, nominal voltage is 12VDC/24VDC
- Dielectric withstanding voltage is 1050VAC up to 1min
- 50mohm maximum contact resistance
- Insulation resistance is <gt/> 100Mohm at 500VDC, 10.1A maximum current
- Operating temperature range from -40°C to +85°C
Technical Specifications
Contact Configuration
3PST-NC
Switch Terminals
Connector
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Mushroom
Product Range
ES Series
Switch Operation
Maintained
Contact Current Max
10A
Contact Voltage DC Nom
24V
IP Rating
IP67, IP6K9K
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability