Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $133.850 |
Price for:Each
Minimum: 1
Multiple: 1
$133.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No60491
Newark Part No.79AK6049
Clothing StyleKnee Pads
Clothing ColourBlack / Orange
Clothing Size-
Gender-
Clothing Material25% PE, 15% TPE & Polyester, 10% PU, EVA & Neoprene, 5% Nylon, Iron & Natural Rubber Latex
Age Group-
Product Range-
SVHCTo Be Advised
Technical Specifications
Clothing Style
Knee Pads
Clothing Size
-
Clothing Material
25% PE, 15% TPE & Polyester, 10% PU, EVA & Neoprene, 5% Nylon, Iron & Natural Rubber Latex
Product Range
-
Clothing Colour
Black / Orange
Gender
-
Age Group
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate