Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKOA
Manufacturer Part NoRK73Z2HTTE
Newark Part No.11AN8598
Product RangeRK73Z Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.222 |
| 25+ | $0.198 |
| 50+ | $0.122 |
| 100+ | $0.101 |
| 250+ | $0.085 |
| 500+ | $0.068 |
| 1000+ | $0.053 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRK73Z2HTTE
Newark Part No.11AN8598
Product RangeRK73Z Series
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Power Rating-
Current Rating10A
Resistor MountingSurface Mount Device
Product RangeRK73Z Series
Product Length5mm
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
2010 [5025 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
5mm
Product Height
0.6mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
10A
Product Range
RK73Z Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
