New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Communication
                      4. Network Control
                      5. Gateways
                      Print Page

                      PR100303

                      GATEWAY, RJ45X2/RS485X1/USBX2, 16GB ROHS COMPLIANT: YES

                      KUNBUS PR100303
                      KUNBUS PR100303
                      KUNBUS PR100303
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKUNBUS
                      Manufacturer Part NoPR100303
                      Newark Part No.74AJ0312
                      No Longer Available

                      Product Information

                      ManufacturerKUNBUS
                      Manufacturer Part NoPR100303
                      Newark Part No.74AJ0312
                      No. of Ethernet Ports2Ports
                      No. of Serial Communication Ports3 Port
                      Network Speeds10Mbps, 100Mbps
                      Port TypesRJ45 x 2, RS-485 x 1, Type-A USB x 2
                      Gateway Server MountingDIN Rail
                      Product Range-
                      SVHCNo SVHC (19-Jan-2021)

                      Technical Specifications

                      No. of Ethernet Ports

                      2Ports

                      Network Speeds

                      10Mbps, 100Mbps

                      Gateway Server Mounting

                      DIN Rail

                      SVHC

                      No SVHC (19-Jan-2021)

                      No. of Serial Communication Ports

                      3 Port

                      Port Types

                      RJ45 x 2, RS-485 x 1, Type-A USB x 2

                      Product Range

                      -

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.