Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No1001932PT-AA10L0100
Newark Part No.69AK9467
Product Range1001932PT Series
Your Part Number
858 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.550 |
| 10+ | $4.350 |
| 25+ | $3.660 |
| 50+ | $3.560 |
| 100+ | $3.470 |
| 500+ | $3.300 |
| 1000+ | $3.260 |
Price for:Each
Minimum: 1
Multiple: 1
$5.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1001932PT-AA10L0100
Newark Part No.69AK9467
Product Range1001932PT Series
Antenna TypeWiFi 6E / WLAN / Bluetooth / ZigBee / M2M
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / MHF Connector
Gain6.11dBi
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range1001932PT Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
WiFi 6E / WLAN / Bluetooth / ZigBee / M2M
Frequency Max
7.125GHz
Gain
6.11dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (17-Dec-2015)
Frequency Min
5.925GHz
Antenna Mounting
Adhesive / MHF Connector
VSWR
2
Input Impedance
50ohm
Product Range
1001932PT Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
