Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoLP0603A2442ANTR
Newark Part No.
Full Reel78R4163
Cut Tape22K1101
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.220 | $3,660.00 |
| Total Price | $3,660.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.220 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.848 |
| 6000+ | $0.842 |
| 9000+ | $0.828 |
| 15000+ | $0.818 |
| 30000+ | $0.807 |
| 75000+ | $0.797 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLP0603A2442ANTR
Newark Part No.
Full Reel78R4163
Cut Tape22K1101
Filter TypeLow Pass
Filter Case / Package0603 [1608 Metric]
No. of Pins4Pins
Pass Band Frequency2.412GHz to 2.472GHz
RF Filter ApplicationsGPS, Mobile Communications, RFID, Satellite TV Receivers, Vehicle Location Systems, Wireless LANs
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Filter Type
Low Pass
No. of Pins
4Pins
RF Filter Applications
GPS, Mobile Communications, RFID, Satellite TV Receivers, Vehicle Location Systems, Wireless LANs
SVHC
No SVHC (17-Dec-2015)
Filter Case / Package
0603 [1608 Metric]
Pass Band Frequency
2.412GHz to 2.472GHz
Product Range
-
Alternatives for LP0603A2442ANTR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
