Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoMG052S09A200RP
Newark Part No.53J3317
Product RangeMultiGuard Series
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
4000+ | $1.070 |
6000+ | $1.040 |
10000+ | $1.030 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$4,280.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoMG052S09A200RP
Newark Part No.53J3317
Product RangeMultiGuard Series
Voltage Rating VAC6.4V
Voltage Rating VDC9V
Product RangeMultiGuard Series
Clamping Voltage Vc Max22V
Varistor Case Style0508 [1220 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Peak Energy (10/1000uS)100mJ
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Voltage Rating VAC
6.4V
Product Range
MultiGuard Series
Varistor Case Style
0508 [1220 Metric]
Peak Surge Current @ 8/20µS
30A
SVHC
No SVHC (10-Jun-2022)
Voltage Rating VDC
9V
Clamping Voltage Vc Max
22V
Varistor Type
Multilayer Varistor (MLV)
Peak Energy (10/1000uS)
100mJ
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate