| Quantity | Price |
|---|---|
| 1+ | $0.587 |
| Quantity | Price |
|---|---|
| 1000+ | $0.387 |
| 2000+ | $0.360 |
| 4000+ | $0.333 |
| 6000+ | $0.324 |
| 10000+ | $0.319 |
Product Information
Product Overview
The VC120630D650DP is a multilayer Ceramic Varistor that provides a wide range of reliable SMT components for bi-directional overvoltage protection with the advantage of EMI/RFI attenuation in the off-state. TransGuard® multilayer varistor is zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back zener diodes. This varistor has the added advantage of greater current and energy handling capabilities, very fast turn-on time, multiple strikes capabilities as well as EMI/RFI attenuation in the off-state. The increasing use of electronics in all areas requires reliable protection against transient voltages as well as EMI/RFI filtering. AVX TransGuard® Varistors help to achieve both functions with single component.
- Bidirectional transient voltage protection
- EMI/RFI filtering in the off-state
- Very fast response to ESD strikes
- Multi-strike capability
- High reliability
Applications
Industrial, Portable Devices, Computers & Computer Peripherals, Automation & Process Control, Communications & Networking, Imaging, Video & Vision, LED Lighting, Clock & Timing, Signal Processing
Technical Specifications
21V
TransGuard Series
1206 [3216 Metric]
120A
125°C
No SVHC (15-Jan-2018)
30V
67V
Multilayer Varistor (MLV)
-55°C
400mJ
Alternatives for VC120630D650DP
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate