Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoW2F11A2208AT1A
Newark Part No.
Full Reel98H2375
Cut Tape35K2074
Product RangeW2F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.305 | $1,220.00 |
| Total Price | $1,220.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.305 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.284 |
| 5000+ | $0.267 |
| 10000+ | $0.234 |
| 20000+ | $0.209 |
| 30000+ | $0.192 |
| 50000+ | $0.176 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW2F11A2208AT1A
Newark Part No.
Full Reel98H2375
Cut Tape35K2074
Product RangeW2F Series
Capacitance22pF
Voltage Rating100V
Current Rating300mA
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance-20%, +50%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max600mohm
Insulation Resistance1Gohm
Dielectric CharacteristicC0G / NP0
Product RangeW2F Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22pF
Current Rating
300mA
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
600mohm
Dielectric Characteristic
C0G / NP0
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
100V
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
-20%, +50%
Operating Temperature Max
125°C
Insulation Resistance
1Gohm
Product Range
W2F Series
Alternatives for W2F11A2208AT1A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
