Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoAOC-U30AMIM-C1S-020
Newark Part No.59AK8104
Product RangeAOC-U30AMIM-C1S Series
Your Part Number
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $429.500 |
| 5+ | $401.420 |
| 10+ | $387.400 |
Price for:Each
Minimum: 1
Multiple: 1
$429.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAOC-U30AMIM-C1S-020
Newark Part No.59AK8104
Product RangeAOC-U30AMIM-C1S Series
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric20m
Cable Length - Imperial65.6ft
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product RangeAOC-U30AMIM-C1S Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
65.6ft
Jacket Color
Black
Product Range
AOC-U30AMIM-C1S Series
Cable Length - Metric
20m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate