Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA-NMNFA020
Newark Part No.23T4692
Product RangeCA-NMNFA Series
Your Part Number
36 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.660 |
Price for:Each
Minimum: 1
Multiple: 1
$68.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-NMNFA020
Newark Part No.23T4692
Product RangeCA-NMNFA Series
Cable Length - Imperial20ft
Connector to ConnectorN-Type Plug to N-Type Jack
Cable Length - Metric6.096m
Coaxial Cable TypeCA-195
Connector Type AN Type Plug
Connector Type BN Type Jack
Impedance50ohm
Jacket ColorBlack
Product RangeCA-NMNFA Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
20ft
Cable Length - Metric
6.096m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
CA-NMNFA Series
Connector to Connector
N-Type Plug to N-Type Jack
Coaxial Cable Type
CA-195
Connector Type B
N Type Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CA-NMNFA020
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate