Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCR2MM-6
Newark Part No.89M7732
Product RangeCCR2MM Series
Your Part Number
48 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.080 |
Price for:Each
Minimum: 1
Multiple: 1
$7.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCR2MM-6
Newark Part No.89M7732
Product RangeCCR2MM Series
Connector to Connector2x Phono (RCA) Plug to 2x Phono (RCA) Plug
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Coaxial Cable TypeHigh Flex
Connector Type A2x Phono (RCA) Plug
Connector Type B2x Phono (RCA) Plug
Impedance75ohm
Jacket ColorBlack
Product RangeCCR2MM Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
2x Phono (RCA) Plug to 2x Phono (RCA) Plug
Cable Length - Metric
1.8m
Connector Type A
2x Phono (RCA) Plug
Impedance
75ohm
Product Range
CCR2MM Series
Cable Length - Imperial
6ft
Coaxial Cable Type
High Flex
Connector Type B
2x Phono (RCA) Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CCR2MM-6
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability