Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCS58A-4
Newark Part No.88M3650
Product RangeCCS58A Series
Your Part Number
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.030 |
Price for:Each
Minimum: 1
Multiple: 1
$45.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCS58A-4
Newark Part No.88M3650
Product RangeCCS58A Series
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial4ft
Cable Length - Metric1.2m
Coaxial Cable TypeRG58C/U
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product RangeCCS58A Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
1.2m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CCS58A Series
Cable Length - Imperial
4ft
Coaxial Cable Type
RG58C/U
Connector Type B
SMA Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CCS58A-4
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate