Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCHD78MF-10
Newark Part No.89M8259
Product RangeCHD78MF Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $439.230 |
Price for:Each
Minimum: 1
Multiple: 1
$439.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCHD78MF-10
Newark Part No.89M8259
Product RangeCHD78MF Series
Connector Type AHD-78 Plug
Connector Type BHD-78 Receptacle
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColorLight Gray
Product RangeCHD78MF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HD-78 Plug
Cable Length - Imperial
10ft
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
HD-78 Receptacle
Cable Length - Metric
3.05m
Product Range
CHD78MF Series
Technical Docs (1)
Alternatives for CHD78MF-10
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability