Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSM84AA-5M
Newark Part No.89M8541
Product RangeCSM84AA Series
Your Part Number
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $147.620 |
| 5+ | $138.700 |
| 10+ | $129.790 |
Price for:Each
Minimum: 1
Multiple: 1
$147.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM84AA-5M
Newark Part No.89M8541
Product RangeCSM84AA Series
Connector Type AIEEE 1284 Plug
Connector Type BD Sub 25 Position Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorLight Gray
Product RangeCSM84AA Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEEE 1284 Plug
Cable Length - Imperial
16.4ft
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
D Sub 25 Position Plug
Cable Length - Metric
5m
Product Range
CSM84AA Series
Technical Docs (1)
Alternatives for CSM84AA-5M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate