Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerL-COM
Manufacturer Part NoDP-HD-ADPT
Newark Part No.85T8959
Inter Series Connector ADisplayPort
Convert From Positions20Positions
Convert From GenderPlug
Inter Series Connector BHDMI
Convert To Positions19Positions
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
DisplayPort
Convert From Gender
Plug
Convert To Positions
19Positions
Product Range
-
Convert From Positions
20Positions
Inter Series Connector B
HDMI
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
