Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $457.690 |
Price for:Each
Minimum: 1
Multiple: 1
$457.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECRA0213UB0
Newark Part No.45W8094
Accessory TypeBackshell
For Use WithRJ45 Plug Ethernet Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialAluminum Body
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Aluminum Body
SVHC
No SVHC (17-Jan-2023)
For Use With
RJ45 Plug Ethernet Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
