Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoHDRA3-0.5
Newark Part No.43W5889
Product RangeHDRA3 Series
Your Part Number
1,087 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.440 |
Price for:Each
Minimum: 1
Multiple: 1
$76.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHDRA3-0.5
Newark Part No.43W5889
Product RangeHDRA3 Series
Connector Type A90° HDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColorBlack
Product RangeHDRA3 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° HDMI Plug
Cable Length - Imperial
19.7"
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
500mm
Product Range
HDRA3 Series
Technical Docs (1)
Alternatives for HDRA3-0.5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability