Print Page
Image is for illustrative purposes only. Please refer to product description.

195 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $154.470 |
| 5+ | $145.580 |
| 10+ | $137.590 |
| 25+ | $130.500 |
Price for:Each
Minimum: 1
Multiple: 1
$154.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Length - Metric
4.57m
Voltage Rating
250V
Product Range
-
SVHC
To Be Advised
Current Rating
20A
Jacket Color
Black
Cable Length - Imperial
15ft
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
