Print Page
Image is for illustrative purposes only. Please refer to product description.

138 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $122.030 |
| 5+ | $114.660 |
| 10+ | $107.940 |
| 25+ | $102.580 |
| 50+ | $97.230 |
Price for:Each
Minimum: 1
Multiple: 1
$122.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoOWN620C19-20-15F
Newark Part No.51AM8550
Connector to ConnectorNEMA 6-20P to IEC 60320 C19
Cable Length - Metric4.57m
Current Rating20A
Voltage Rating250V
Jacket ColorBlack
Product Range-
Cable Length - Imperial15ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA 6-20P to IEC 60320 C19
Current Rating
20A
Jacket Color
Black
Cable Length - Imperial
15ft
Cable Length - Metric
4.57m
Voltage Rating
250V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
