Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEZURIO
Manufacturer Part NoEFD2455A3S-10MHF1
Newark Part No.78AK4949
Product RangeFlexPIFA Series
72 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.120 |
10+ | $19.270 |
25+ | $18.160 |
50+ | $16.290 |
100+ | $15.360 |
250+ | $14.930 |
500+ | $14.080 |
Price for:Each
Minimum: 1
Multiple: 1
$20.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEZURIO
Manufacturer Part NoEFD2455A3S-10MHF1
Newark Part No.78AK4949
Product RangeFlexPIFA Series
Antenna TypeWiFi / MIMO
Frequency Min4.9GHz
Frequency Max5.9GHz
Antenna MountingMHF1 / UFL Connector
Gain3dBi
VSWR3
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear Horizontal / Vertical
Product RangeFlexPIFA Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi / MIMO
Frequency Max
5.9GHz
Gain
3dBi
Input Power
10W
Antenna Polarization
Linear Horizontal / Vertical
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
MHF1 / UFL Connector
VSWR
3
Input Impedance
50ohm
Product Range
FlexPIFA Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate