Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.030 |
| 5+ | $91.810 |
| 10+ | $86.600 |
| 25+ | $82.920 |
| 50+ | $80.890 |
| 100+ | $78.840 |
Price for:Each
Minimum: 1
Multiple: 1
$97.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000321-01
Newark Part No.80AK4871
Frequency Min5.15GHz
Frequency Max5.9GHz
Antenna MountingRP SMA / SMA Connector
Gain5.5dBi
VSWR1.5
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear, Right Hand Circular
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
5G / 4G / Cellular / Cat-M / CAT-1 / CAT-4 / NB-IoT / IoT / WiFi / GNSS
Frequency Max
5.9GHz
Gain
5.5dBi
Input Power
5W
Antenna Polarization
Linear, Right Hand Circular
SVHC
No SVHC (27-Jun-2024)
Frequency Min
5.15GHz
Antenna Mounting
RP SMA / SMA Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability