Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $217.830 |
| 5+ | $214.940 |
| 10+ | $212.050 |
Price for:Each
Minimum: 1
Multiple: 1
$217.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoS9025PRRTN
Newark Part No.79AK7570
Antenna TypeUHF / RFID
Operating Frequency928MHz
Antenna ConnectorRP TNC Connector
Antenna Cable Length-
Transmit Power10W
Antenna PolarizationRight Hand Circular
Gain5.5dBi
Antenna MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
UHF / RFID
Antenna Connector
RP TNC Connector
Transmit Power
10W
Gain
5.5dBi
Product Range
-
Operating Frequency
928MHz
Antenna Cable Length
-
Antenna Polarization
Right Hand Circular
Antenna Mounting
Panel
SVHC
To Be Advised
Legislation and Environmental
US ECCN:5A991D
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability