Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFMXO4-050HE-6TSG144I
Newark Part No.99AM6402
Product RangeMachXO4
Your Part Number
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.000 |
| 5+ | $62.600 |
| 10+ | $60.150 |
| 25+ | $57.670 |
| 50+ | $55.000 |
| 100+ | $54.210 |
| 250+ | $53.040 |
Price for:Each
Minimum: 1
Multiple: 1
$65.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFMXO4-050HE-6TSG144I
Newark Part No.99AM6402
Product RangeMachXO4
FPGA TypeFlash based FPGA
No. of Logic Cells5200Logic Cells
IC Case / PackageTQFP
No. of Pins144Pins
Speed Grade6
No.of User I/Os112I/O's
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeMachXO4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
TQFP
Speed Grade
6
Process Technology
65nm
Operating Temperature Min
-40°C
Product Range
MachXO4
SVHC
No SVHC (25-Jun-2025)
No. of Logic Cells
5200Logic Cells
No. of Pins
144Pins
No.of User I/Os
112I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate