New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Data Conversion Development Kits
                                                                                                  4. Data Conversion Development Kits - ADC
                                                                                                  Print Page

                                                                                                  DC1620A-R

                                                                                                  Demonstration Board, 12Bit, 25MSPS, Analog to Digital Converter

                                                                                                  LINEAR TECHNOLOGY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LINEAR TECHNOLOGY DC1620A-R
                                                                                                  ManufacturerLINEAR TECHNOLOGY
                                                                                                  Manufacturer Part NoDC1620A-R
                                                                                                  Newark Part No.08W0030
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  LINEAR TECHNOLOGY
                                                                                                  ManufacturerLINEAR TECHNOLOGY
                                                                                                  Manufacturer Part NoDC1620A-R
                                                                                                  Newark Part No.08W0030
                                                                                                  Silicon ManufacturerLinear Technology
                                                                                                  Silicon Core NumberLTC2140-12
                                                                                                  No. of Bits12bit
                                                                                                  Sampling Rate25MSPS
                                                                                                  Kit Application TypeData Converter
                                                                                                  Application Sub TypeADC
                                                                                                  Kit ContentsDemonstration Board, User Guide
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  DC1620A-R demonstration board is to evaluate the performance of the LTC2140-12 A/D converter. Its a 2 channel simultaneous sampling 12bit A/D converters designed for digitizing high frequency, wide dynamic range signals. The circuitry on the analog inputs is optimized for analog input frequencies from 5MHz to 140MHz. They are perfect for demanding communications applications with AC performance. Ultralow jitter allows undersampling of IF frequencies with excellent noise performance. The digital outputs is of DDR LVDS mode. The encode clock inputs may be driven differentially with LVDS inputs. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles. DC1620A demonstrates the performance of the LTC2140 in conjunction with the DC890B USB data acquisition board and DC1075A clock divider board.

                                                                                                  • Two channel simultaneously 25Msps sampling ADC
                                                                                                  • Low power
                                                                                                  • Single 1.8V supply
                                                                                                  • DDR LVDS outputs
                                                                                                  • Optional data output randomizer
                                                                                                  • Optional clock duty cycle stabilizer
                                                                                                  • Shutdown and nap modes
                                                                                                  • Serial SPI port for configuration

                                                                                                  Applications

                                                                                                  Communications & Networking, Wireless, Portable Devices, Medical, Sensing & Instrumentation

                                                                                                  Notes

                                                                                                  Companion with DC890B USB data acquisition board and DC1075A clock divider board. Sold separately.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Linear Technology

                                                                                                  No. of Bits

                                                                                                  12bit

                                                                                                  Kit Application Type

                                                                                                  Data Converter

                                                                                                  Kit Contents

                                                                                                  Demonstration Board, User Guide

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Silicon Core Number

                                                                                                  LTC2140-12

                                                                                                  Sampling Rate

                                                                                                  25MSPS

                                                                                                  Application Sub Type

                                                                                                  ADC

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.