New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Data Conversion Development Kits
                                                                                                  4. Data Conversion Development Kits - ADC
                                                                                                  Print Page

                                                                                                  DC1751A-C

                                                                                                  Demonstration Board, 14Bit, 80MSPS, Analog to Digital Converter

                                                                                                  LINEAR TECHNOLOGY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LINEAR TECHNOLOGY DC1751A-C
                                                                                                  ManufacturerLINEAR TECHNOLOGY
                                                                                                  Manufacturer Part NoDC1751A-C
                                                                                                  Newark Part No.08W0064
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  LINEAR TECHNOLOGY
                                                                                                  ManufacturerLINEAR TECHNOLOGY
                                                                                                  Manufacturer Part NoDC1751A-C
                                                                                                  Newark Part No.08W0064
                                                                                                  Silicon ManufacturerLinear Technology
                                                                                                  Silicon Core NumberLTM9009-14
                                                                                                  No. of Bits14bit
                                                                                                  Sampling Rate80MSPS
                                                                                                  Kit Application TypeData Converter
                                                                                                  Application Sub TypeADC
                                                                                                  Kit ContentsDemonstration Board, User Guide
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  DC1751A-C demo board is for the evaluation of LTM9009-14 ADC. The LTM9009-14 is 8 channel, simultaneous sampling 14bit A/D converters designed for digitizing high frequency, wide dynamic range signals. AC performance includes 73.1dB SNR and 88dB spurious free dynamic range. Low power consumption per channel reduces heat in high channel count applications. Integrated bypass capacitance and flow through pinout reduces overall board space requirements. The digital outputs are serial LVDS to minimize the number of data lines. The Encode clock inputs may be driven differentially or single ended with a sine wave, PECL, LVDS, TTL inputs. An internal clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles. DC1075A board divides a high frequency sine wave by four, producing a low jitter square wave for best results with LTM9009. DC1371 is used to acquire data from DC1751. PScope has the ability to program DC1751 serially through DC1371.

                                                                                                  • 80Msps sample rate
                                                                                                  • Low power 94mW per channel
                                                                                                  • Single 1.8V Supply
                                                                                                  • Serial LVDS outputs
                                                                                                  • Selectable Input Ranges: 1Vpp to 2Vpp
                                                                                                  • Analog input frequencies from DC to 70MHz
                                                                                                  • Shutdown and nap modes
                                                                                                  • Serial SPI port for configuration
                                                                                                  • Internal bypass capacitance, no external components

                                                                                                  Applications

                                                                                                  Communications & Networking, Wireless, Medical

                                                                                                  Notes

                                                                                                  Companion with DC1371A USB data acquisition controller board and DC1075A clock divider board and DC1164A high speed ADC signal source, sold separately.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Linear Technology

                                                                                                  No. of Bits

                                                                                                  14bit

                                                                                                  Kit Application Type

                                                                                                  Data Converter

                                                                                                  Kit Contents

                                                                                                  Demonstration Board, User Guide

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Silicon Core Number

                                                                                                  LTM9009-14

                                                                                                  Sampling Rate

                                                                                                  80MSPS

                                                                                                  Application Sub Type

                                                                                                  ADC

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.