Print Page
ANT-868-CW-RCS-SMA
RF ANTENNA, 850 TO 880MHZ, 3.6DBI ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-868-CW-RCS-SMA
Newark Part No.78AK2625
Product RangeRCS Series
425 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $21.730 |
10+ | $20.510 |
25+ | $19.530 |
50+ | $18.300 |
100+ | $17.160 |
250+ | $15.490 |
500+ | $15.040 |
Price for:Each
Minimum: 1
Multiple: 1
$21.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-868-CW-RCS-SMA
Newark Part No.78AK2625
Product RangeRCS Series
Antenna TypeLoRaWAN / Sigfox / Weightless-P
Frequency Min850MHz
Frequency Max880MHz
Antenna MountingSMA Connector
Gain3.6dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeRCS Series
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
LoRaWAN / Sigfox / Weightless-P
Frequency Max
880MHz
Gain
3.6dBi
Input Power
-
Antenna Polarization
Linear
SVHC
Lead (21-Jan-2025)
Frequency Min
850MHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
RCS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability