Print Page
ANT-868-JJB-ST
RF ANTENNA, 855 TO 880MHZ, 8.9DBI ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-868-JJB-ST
Newark Part No.21AM2731
Product RangeANT-868-JJB-xx Series
999 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.260 |
10+ | $11.000 |
25+ | $10.650 |
50+ | $9.690 |
100+ | $8.980 |
250+ | $8.210 |
500+ | $7.500 |
Price for:Each
Minimum: 1
Multiple: 1
$11.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-868-JJB-ST
Newark Part No.21AM2731
Product RangeANT-868-JJB-xx Series
Antenna TypeLoRaWAN / LPWA / WiFi
Frequency Min855MHz
Frequency Max880MHz
Antenna MountingThrough Hole / Tab
Gain8.9dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeANT-868-JJB-xx Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
LoRaWAN / LPWA / WiFi
Frequency Max
880MHz
Gain
8.9dBi
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
855MHz
Antenna Mounting
Through Hole / Tab
VSWR
2
Input Impedance
50ohm
Product Range
ANT-868-JJB-xx Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability