Print Page
ANT-LTE-VDP-2000-SMA
RF ANTENNA, 4.94 TO 4.99GHZ, -3.3DBI ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-LTE-VDP-2000-SMA
Newark Part No.78AK2591
Product RangeVDP Series
88 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.070 |
| 10+ | $26.480 |
| 25+ | $25.230 |
| 50+ | $23.630 |
| 100+ | $22.160 |
| 250+ | $20.010 |
| 500+ | $19.440 |
Price for:Each
Minimum: 1
Multiple: 1
$28.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-LTE-VDP-2000-SMA
Newark Part No.78AK2591
Product RangeVDP Series
Antenna TypeDipole
Frequency Min4.94GHz
Frequency Max4.99GHz
Antenna MountingAdhesive / SMA Connector
Gain-3.3dBi
VSWR1.5
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeVDP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Dipole
Frequency Max
4.99GHz
Gain
-3.3dBi
Input Power
10W
Antenna Polarization
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
4.94GHz
Antenna Mounting
Adhesive / SMA Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
VDP Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability