Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No166.7000.4402
Newark Part No.35AK1176
Product RangeFKS ATO Series
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price |
---|---|
1+ | $8.220 |
25+ | $7.930 |
100+ | $7.480 |
250+ | $7.200 |
500+ | $6.910 |
1000+ | $6.770 |
2500+ | $6.660 |
Price for:Each
Minimum: 1
Multiple: 1
$8.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No166.7000.4402
Newark Part No.35AK1176
Product RangeFKS ATO Series
Blow CharacteristicTime Delay
Fuse Current4A
Voltage Rating VDC80V
Auto Blade Fuse Size19mm x 5mm x 13.2mm
Product RangeFKS ATO Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
80V
Product Range
FKS ATO Series
Fuse Current
4A
Auto Blade Fuse Size
19mm x 5mm x 13.2mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability