Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No30EV225.ZXBDM
Newark Part No.22AM2439
Product Range30EV Series
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.540 |
| 5+ | $58.270 |
| 10+ | $54.390 |
| 25+ | $49.610 |
| 100+ | $45.260 |
| 500+ | $44.730 |
Price for:Each
Minimum: 1
Multiple: 1
$68.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30EV225.ZXBDM
Newark Part No.22AM2439
Product Range30EV Series
Blow Characteristic-
Fuse Current225A
Voltage Rating VDC500V
Auto Blade Fuse Size52mm x 30mm
Product Range30EV Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
500V
Product Range
30EV Series
Fuse Current
225A
Auto Blade Fuse Size
52mm x 30mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability