Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoAQHV15-01LTG-C
Newark Part No.
Re-Reel27AK1427
Cut Tape27AK1427
Product RangeSPA AQHVxx-01LTG-C Series
Your Part Number
Technical Datasheet
4,762 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.612 |
| 25+ | $0.433 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAQHV15-01LTG-C
Newark Part No.
Re-Reel27AK1427
Cut Tape27AK1427
Product RangeSPA AQHVxx-01LTG-C Series
Technical Datasheet
Clamping Voltage Vc Max37V
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage15V
Power Dissipation Pd300W
Product RangeSPA AQHVxx-01LTG-C Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
AQHVxx-01LTG-C series discrete bidirectional TVS diode provides a highly effective ESD, EFT, and lightning surge protection component. It is ideally suited for power interfaces, passenger charging interfaces, LED lighting modules, and low speed I/Os. Suitable for use in LED lighting modules, portable instrumentation, general purpose I/O, RS232 / RS485, CAN and LIN bus, automotive application.
- ESD, IEC 61000-4-2, ±30KV contact, ±30KV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, 10A (8/20μs as defined in IEC 61000-4-5 2nd edition) for AQHV12-C
- Low clamping voltage
- PPAP capable
- Low leakage current
- AEC-Q101 qualified
Technical Specifications
Clamping Voltage Vc Max
37V
No. of Pins
2Pins
Power Dissipation Pd
300W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-523
Operating Voltage
15V
Product Range
SPA AQHVxx-01LTG-C Series
SVHC
To Be Advised
Alternatives for AQHV15-01LTG-C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability