Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoQJ8006NH4RP
Newark Part No.74AJ1176
Product RangeQJxx06xHx
Your Part Number
Technical Datasheet
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQJ8006NH4RP
Newark Part No.74AJ1176
Product RangeQJxx06xHx
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current6A
Triac Case StyleTO-263AB
Gate Trigger Voltage Max1.3V
Gate Trigger Current Max (QI), Igt35mA
Peak Non Repetitive Surge Current65A
Holding Current Max35mA
Peak Gate Power-
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.4V
Thyristor MountingSurface Mount
Product RangeQJxx06xHx
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-263AB
Gate Trigger Current Max (QI), Igt
35mA
Holding Current Max
35mA
No. of Pins
3Pins
Peak On State Voltage
1.4V
Product Range
QJxx06xHx
SVHC
To Be Advised
On State RMS Current
6A
Gate Trigger Voltage Max
1.3V
Peak Non Repetitive Surge Current
65A
Peak Gate Power
-
Operating Temperature Max
150°C
Thyristor Mounting
Surface Mount
MSL
-
Alternatives for QJ8006NH4RP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability