Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF1644-000
Newark Part No.27AM6585
Product RangePolySwitch SMD Series
Your Part Number
Technical Datasheet
1,500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $1.170 |
| 25+ | $1.090 |
| 50+ | $0.998 |
| 100+ | $0.861 |
| 250+ | $0.808 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF1644-000
Newark Part No.27AM6585
Product RangePolySwitch SMD Series
Technical Datasheet
PPTC Case Style3425 (8763 Metric)
Product RangePolySwitch SMD Series
Voltage Rating16VDC
Holding Current3A
Trip Current6A
Time to Trip8s
Current Rating Max70A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
3425 (8763 Metric)
Voltage Rating
16VDC
Trip Current
6A
Current Rating Max
70A
Operating Temperature Max
125°C
SVHC
To Be Advised
Product Range
PolySwitch SMD Series
Holding Current
3A
Time to Trip
8s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Alternatives for RF1644-000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability