Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF1647-000
Newark Part No.34AC5052
Product RangePolySwitch TR Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
500+ | $0.736 |
1000+ | $0.668 |
2500+ | $0.623 |
Price for:Each
Minimum: 500
Multiple: 500
$368.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF1647-000
Newark Part No.34AC5052
Product RangePolySwitch TR Series
Product RangePolySwitch TR Series
Voltage Rating250V
Holding Current55mA
Trip Current170mA
Time to Trip3s
Fuse ShapeRound
Current Rating Max3A
Lead Spacing0.2"
Diameter0.19"
Length-
Thickness0.15"
Height0.37"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch TR Series
Holding Current
55mA
Time to Trip
3s
Current Rating Max
3A
Diameter
0.19"
Thickness
0.15"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
250V
Trip Current
170mA
Fuse Shape
Round
Lead Spacing
0.2"
Length
-
Height
0.37"
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate