Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF2758-000
Newark Part No.27AM6612
Product RangePolySwitch RUEF Series
Your Part Number
Technical Datasheet
1,500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $1.440 |
| 25+ | $1.320 |
| 50+ | $1.200 |
| 100+ | $1.100 |
| 250+ | $0.939 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2758-000
Newark Part No.27AM6612
Product RangePolySwitch RUEF Series
Technical Datasheet
Voltage Rating30V
Holding Current5A
Trip Current10A
Time to Trip14.5s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing0.43"
Diameter-
Length0.55"
Thickness0.12"
Height0.95"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePolySwitch RUEF Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating
30V
Trip Current
10A
Fuse Shape
Rectangular
Lead Spacing
0.43"
Length
0.55"
Height
0.95"
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Holding Current
5A
Time to Trip
14.5s
Current Rating Max
100A
Diameter
-
Thickness
0.12"
Operating Temperature Min
-40°C
Product Range
PolySwitch RUEF Series
SVHC
To Be Advised
Alternatives for RF2758-000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability