Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF2770-000
Newark Part No.34AC5377
Product RangePolySwitch RUEF Series
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.491 |
| 5000+ | $0.481 |
| 10000+ | $0.450 |
| 20000+ | $0.424 |
| 30000+ | $0.400 |
| 50000+ | $0.385 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,473.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2770-000
Newark Part No.34AC5377
Product RangePolySwitch RUEF Series
Product RangePolySwitch RUEF Series
Voltage Rating30V
Holding Current2.5A
Trip Current5A
Time to Trip10.3s
Fuse ShapeSquare
Current Rating Max100A
Lead Spacing5.8mm
Diameter-
Length11.4mm
Thickness3mm
Height18.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RUEF Series
Holding Current
2.5A
Time to Trip
10.3s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30V
Trip Current
5A
Fuse Shape
Square
Lead Spacing
5.8mm
Length
11.4mm
Height
18.3mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Alternatives for RF2770-000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate